
LPM1310KTC100 | |
|---|---|
DigiKey Part Number | 738-LPM1310KTC100-ND |
Manufacturer | |
Manufacturer Product Number | LPM1310KTC100 |
Description | FIXED IND 10UH 700MA 380 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 700 mA 380mOhm 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 380mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.073" (1.85mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12331 € | 246,62 € |
| Unit Price without VAT: | 0,12331 € |
|---|---|
| Unit Price with VAT: | 0,14674 € |

