
LPCS4747MT150-HP | |
|---|---|
DigiKey Part Number | 738-LPCS4747MT150-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPCS4747MT150-HP |
Description | FIXED IND 15UH 6A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 6 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Inductance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,36620 € | 109,86 € |
| Unit Price without VAT: | 0,36620 € |
|---|---|
| Unit Price with VAT: | 0,43578 € |

