
LPCS4747MT102-HC | |
|---|---|
DigiKey Part Number | 738-LPCS4747MT102-HCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPCS4747MT102-HC |
Description | FIXED IND 1MH 1.14A 1.66 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 1.14 A 1.66Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.66Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36954 € | 184,77 € |
| Unit Price without VAT: | 0,36954 € |
|---|---|
| Unit Price with VAT: | 0,43975 € |

