
LPCS2624MT100 | |
|---|---|
DigiKey Part Number | 738-LPCS2624MT100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPCS2624MT100 |
Description | FIXED IND 10UH 1.1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.232" W (6.20mm x 5.90mm) | |
Height - Seated (Max) | 0.272" (6.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23877 € | 358,16 € |
| Unit Price without VAT: | 0,23877 € |
|---|---|
| Unit Price with VAT: | 0,28414 € |

