
LPC3935KT681 | |
|---|---|
DigiKey Part Number | 738-LPC3935KT681TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC3935KT681 |
Description | FIXED IND 680UH 280MA 2.25 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Wirewound Inductor 280 mA 2.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.25mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.232" (5.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20712 € | 207,12 € |
| Unit Price without VAT: | 0,20712 € |
|---|---|
| Unit Price with VAT: | 0,24647 € |

