
LPC3128MT100 | |
|---|---|
DigiKey Part Number | 738-LPC3128MT100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC3128MT100 |
Description | FIXED IND 10UH 1.44A 80 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.44 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14379 € | 143,79 € |
| Unit Price without VAT: | 0,14379 € |
|---|---|
| Unit Price with VAT: | 0,17111 € |

