
LPC2320MT220 | |
|---|---|
DigiKey Part Number | 738-LPC2320MT220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC2320MT220 |
Description | FIXED IND 22UH 900MA 350 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 900 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.130" (3.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10158 € | 152,37 € |
| Unit Price without VAT: | 0,10158 € |
|---|---|
| Unit Price with VAT: | 0,12088 € |

