
LPC1412MT100 | |
|---|---|
DigiKey Part Number | 738-LPC1412MT100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC1412MT100 |
Description | FIXED IND 10UH 450MA 750 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 450 mA 750mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 750mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10801 € | 324,03 € |
| Unit Price without VAT: | 0,10801 € |
|---|---|
| Unit Price with VAT: | 0,12853 € |

