
LPC1412KT390 | |
|---|---|
DigiKey Part Number | 738-LPC1412KT390TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPC1412KT390 |
Description | FIXED IND 39UH 355MA 1.12 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 355 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.12Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10077 € | 151,16 € |
| Unit Price without VAT: | 0,10077 € |
|---|---|
| Unit Price with VAT: | 0,11992 € |

