220 µH Unshielded Inductor 2.4 A 380mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP7360MT221

DigiKey Part Number
738-LP7360MT221TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP7360MT221
Description
FIXED IND 220UH 2.4A 380 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 2.4 A 380mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
380mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Current Rating (Amps)
Height - Seated (Max)
0.280" (7.11mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,36896 €92,24 €
Manufacturers Standard Package
Unit Price without VAT:0,36896 €
Unit Price with VAT:0,43906 €