
LP7360MT151 | |
|---|---|
DigiKey Part Number | 738-LP7360MT151TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP7360MT151 |
Description | FIXED IND 150UH 2.6A 250 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 2.6 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,36896 € | 92,24 € |
| Unit Price without VAT: | 0,36896 € |
|---|---|
| Unit Price with VAT: | 0,43906 € |

