470 µH Unshielded Inductor 520 mA 1.27Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5137MT471

DigiKey Part Number
738-LP5137MT471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP5137MT471
Description
FIXED IND 470UH 520MA 1.27 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Inductor 520 mA 1.27Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.27Ohm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.510" L x 0.370" W (12.95mm x 9.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.205" (5.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23182 €231,82 €
Manufacturers Standard Package
Unit Price without VAT:0,23182 €
Unit Price with VAT:0,27587 €