
LDRS4949MT100 | |
|---|---|
DigiKey Part Number | 738-LDRS4949MT100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDRS4949MT100 |
Description | FIXED IND 10UH 4.8A 20.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.8 A 20.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20.2mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36328 € | 181,64 € |
| Unit Price without VAT: | 0,36328 € |
|---|---|
| Unit Price with VAT: | 0,43230 € |

