15 µH Shielded Inductor 2.4 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDRS4040MT150

DigiKey Part Number
738-LDRS4040MT150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDRS4040MT150
Description
FIXED IND 15UH 2.4A 47 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 2.4 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
47mOhm Max
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,32399 €242,99 €
Manufacturers Standard Package
Unit Price without VAT:0,32399 €
Unit Price with VAT:0,38555 €