
LDRS2828MT6R8-HP | |
|---|---|
DigiKey Part Number | 738-LDRS2828MT6R8-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDRS2828MT6R8-HP |
Description | FIXED IND 6.8UH 1.6A 41 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 41mOhm Max 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 41mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2828 (7070 Metric) |
Inductance | Supplier Device Package 2828 |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24406 € | 244,06 € |
| Unit Price without VAT: | 0,24406 € |
|---|---|
| Unit Price with VAT: | 0,29043 € |

