15 µH Shielded Inductor 880 mA 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDRS2828MT150

DigiKey Part Number
738-LDRS2828MT150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDRS2828MT150
Description
FIXED IND 15UH 880MA 130 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 880 mA 130mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
880mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
2828
Current Rating (Amps)
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24406 €244,06 €
Manufacturers Standard Package
Unit Price without VAT:0,24406 €
Unit Price with VAT:0,29043 €