1 mH Shielded Inductor 130 mA 4.78Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDRS2828MT102

DigiKey Part Number
738-LDRS2828MT102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDRS2828MT102
Description
FIXED IND 1MH 130MA 4.78 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 130 mA 4.78Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
4.78Ohm Max
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Inductance
Supplier Device Package
2828
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
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
1.0000,24406 €244,06 €
Manufacturers Standard Package
Unit Price without VAT:0,24406 €
Unit Price with VAT:0,29043 €