
LDRS2828MT101-MP | |
|---|---|
DigiKey Part Number | 738-LDRS2828MT101-MPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDRS2828MT101-MP |
Description | FIXED IND 100UH 350MA 450 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 350 mA 450mOhm Max 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2828 (7070 Metric) |
Inductance | Supplier Device Package 2828 |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24406 € | 244,06 € |
| Unit Price without VAT: | 0,24406 € |
|---|---|
| Unit Price with VAT: | 0,29043 € |

