
LCB5JB15L0 | |
|---|---|
DigiKey Part Number | LCB5JB15L0-ND |
Manufacturer | |
Manufacturer Product Number | LCB5JB15L0 |
Description | RES 0.015 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.874" L x 0.374" W (22.20mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,47475 € | 356,06 € |
| Unit Price without VAT: | 0,47475 € |
|---|---|
| Unit Price with VAT: | 0,56495 € |

