
LCB3JB20L0 | |
|---|---|
DigiKey Part Number | 738-LCB3JB20L0-ND |
Manufacturer | |
Manufacturer Product Number | LCB3JB20L0 |
Description | RES 0.02 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.874" L x 0.311" W (22.20mm x 7.90mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,38885 € | 291,64 € |
| Unit Price without VAT: | 0,38885 € |
|---|---|
| Unit Price with VAT: | 0,46273 € |

