
LCB15FB10L0 | |
|---|---|
DigiKey Part Number | LCB15FB10L0-ND |
Manufacturer | |
Manufacturer Product Number | LCB15FB10L0 |
Description | RES 0.01 OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 15W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 1.875" L x 0.500" W (47.62mm x 12.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,95425 € | 190,85 € |
| Unit Price without VAT: | 0,95425 € |
|---|---|
| Unit Price with VAT: | 1,13556 € |

