
LCB10FBR100 | |
|---|---|
DigiKey Part Number | LCB10FBR100-ND |
Manufacturer | |
Manufacturer Product Number | LCB10FBR100 |
Description | RES 0.1 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 10W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Safety |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 1.874" L x 0.374" W (47.60mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,81132 € | 202,83 € |
| Unit Price without VAT: | 0,81132 € |
|---|---|
| Unit Price with VAT: | 0,96547 € |

