
KIT-RMCF0201JT-13 | |
|---|---|
DigiKey Part Number | 738-KIT-RMCF0201JT-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KIT-RMCF0201JT-13 |
Description | Thick Film Chip, 0201, 5%, T&R, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 91k Ohm ±5% 0.05W, 1/20W Surface Mount 1440 Pieces (48 Values - 30 Each) |
Datasheet | Datasheet |
Category | Resistance (Ohms) 1k ~ 91k |
Manufacturer Stackpole Electronics Inc | Power (Watts) 0.05W, 1/20W |
Series | Tolerance ±5% |
Packaging Tape & Reel (TR) | Quantity 1440 Pieces (48 Values - 30 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0201 (0603 Metric) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |

