Direct

KAL5JB1R00 | |
|---|---|
DigiKey Part Number | KAL5JB1R00-ND |
Manufacturer | |
Manufacturer Product Number | KAL5JB1R00 |
Description | RES CHAS MNT 1 OHM 5% 7.5W |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 7.5W Wirewound Chassis Mount Resistor |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Obsolete | Mounting Feature Flanges |
Resistance 1 Ohms | Size / Dimension 0.591" L x 0.650" W (15.00mm x 16.50mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 7.5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC0051R000FE02 | Vishay Dale | 25 | TMC5-1.0-ND | 30,08000 € | Direct |
| UAL5-1RF8 | Riedon products by Bourns | 54 | 696-1520-ND | 4,63000 € | Upgrade |



