
KAL5JB10R0 | |
|---|---|
DigiKey Part Number | KAL5JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL5JB10R0 |
Description | RES CHAS MNT 10 OHM 5% 7.5W |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7.5W Wirewound Chassis Mount Resistor |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Obsolete | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 0.591" L x 0.650" W (15.00mm x 16.50mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 7.5W | Package / Case Axial, Box |
Composition Wirewound |

