
KAL5FB10R0 | |
|---|---|
DigiKey Part Number | KAL5FB10R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL5FB10R0 |
Description | RES CHAS MNT 10 OHM 1% 7.5W |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 10 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.591" L x 0.650" W (15.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |

