Upgrade
Upgrade

KAL50JB50R0 | |
|---|---|
DigiKey Part Number | KAL50JB50R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL50JB50R0 |
Description | RES CHAS MNT 50 OHM 5% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50JB50R0 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 50 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±5% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 850F50RE | Ohmite | 454 | 850F50RE-ND | 10,74000 € | Upgrade |
| TMC05050R00FE02 | Vishay Dale | 34 | TMC50-50-ND | 15,19000 € | Upgrade |
| UAL50-50RF8 | Riedon products by Bourns | 69 | 696-1514-ND | 7,20000 € | Upgrade |
| HSA5050RJ | TE Connectivity Passive Product | 147 | A102441-ND | 6,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,14208 € | 535,52 € |
| Unit Price without VAT: | 2,14208 € |
|---|---|
| Unit Price with VAT: | 2,54908 € |





