Parametric Equivalent
Parametric Equivalent

KAL50FB750R | |
|---|---|
DigiKey Part Number | 738-KAL50FB750R-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB750R |
Description | RES, WW, ALUM, 50W, 750 OHM, 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB750R Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 750 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKAL50FB750R | Stackpole Electronics Inc | 0 | 738-NKAL50FB750R-ND | 3,67476 € | Parametric Equivalent |
| 850F750E | Ohmite | 217 | 850F750E-ND | 10,83000 € | Parametric Equivalent |
| UAL50-750RF8 | Riedon products by Bourns | 382 | 696-UAL50-750RF8-ND | 7,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,28364 € | 570,91 € |
| Unit Price without VAT: | 2,28364 € |
|---|---|
| Unit Price with VAT: | 2,71753 € |




