Parametric Equivalent

KAL50FB3K00 | |
|---|---|
DigiKey Part Number | KAL50FB3K00-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB3K00 |
Description | RES CHAS MNT 3K OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB3K00 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 kOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKAL50FB3K00 | Stackpole Electronics Inc | 0 | 738-NKAL50FB3K00-ND | 3,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26552 € | 566,38 € |
| Unit Price without VAT: | 2,26552 € |
|---|---|
| Unit Price with VAT: | 2,69597 € |


