Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent

KAL50FB16R0 | |
|---|---|
DigiKey Part Number | KAL50FB16R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB16R0 |
Description | RES CHAS MNT 16 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB16R0 Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 16 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKAL50FB16R0 | Stackpole Electronics Inc | 0 | 738-NKAL50FB16R0-ND | 3,64560 € | Parametric Equivalent |
| RH05016R00FE02 | Vishay Dale | 68 | RHRD-16-ND | 12,91000 € | Upgrade |
| TMC05016R00FE02 | Vishay Dale | 30 | 541-TMC05016R00FE02-ND | 39,97000 € | Upgrade |
| UAL50-16RF8 | Riedon products by Bourns | 52 | 696-1507-ND | 7,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26552 € | 566,38 € |
| Unit Price without VAT: | 2,26552 € |
|---|---|
| Unit Price with VAT: | 2,69597 € |





