Similar
Similar

KAL50FB100K | |
|---|---|
DigiKey Part Number | KAL50FB100K-ND |
Manufacturer | |
Manufacturer Product Number | KAL50FB100K |
Description | RES CHAS MNT 100K OHM 1% 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50FB100K Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 kOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL50-100KF1 | Riedon products by Bourns | 0 | 696-UAL50-100KF1-ND | 3,39755 € | Similar |
| UAL50-100KF8 | Riedon products by Bourns | 521 | 696-1505-ND | 7,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,61240 € | 1.153,10 € |
| Unit Price without VAT: | 4,61240 € |
|---|---|
| Unit Price with VAT: | 5,48876 € |



