Parametric Equivalent

KAL25JB1R80 | |
|---|---|
DigiKey Part Number | 738-KAL25JB1R80-ND |
Manufacturer | |
Manufacturer Product Number | KAL25JB1R80 |
Description | RES, WW, ALUM, 25W, 1.8 OHM, 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25JB1R80 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.8 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±5% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKAL25JB1R80 | Stackpole Electronics Inc | 0 | 738-NKAL25JB1R80-ND | 2,69248 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,83024 € | 457,56 € |
| Unit Price without VAT: | 1,83024 € |
|---|---|
| Unit Price with VAT: | 2,17799 € |


