
KAL25JB1R50 | |
|---|---|
DigiKey Part Number | KAL25JB1R50-ND |
Manufacturer | |
Manufacturer Product Number | KAL25JB1R50 |
Description | RES CHAS MNT 1.5 OHM 5% 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25JB1R50 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.5 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±5% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA251R5J | TE Connectivity Passive Product | 619 | A102134-ND | 5,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84488 € | 461,22 € |
| Unit Price without VAT: | 1,84488 € |
|---|---|
| Unit Price with VAT: | 2,19541 € |


