
KAL25FBR330 | |
|---|---|
DigiKey Part Number | KAL25FBR330-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FBR330 |
Description | RES CHAS MNT 0.33 OHM 1% 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FBR330 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 330 mOhms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,46900 € | 617,25 € |
| Unit Price without VAT: | 2,46900 € |
|---|---|
| Unit Price with VAT: | 2,93811 € |

