
KAL25FB16R0 | |
|---|---|
DigiKey Part Number | KAL25FB16R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FB16R0 |
Description | RES CHAS MNT 16 OHM 1% 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FB16R0 Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 16 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA2516RF | TE Connectivity Passive Product | 199 | A138034-ND | 6,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,95560 € | 488,90 € |
| Unit Price without VAT: | 1,95560 € |
|---|---|
| Unit Price with VAT: | 2,32716 € |


