
KAL250JB30R0 | |
|---|---|
DigiKey Part Number | KAL250JB30R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL250JB30R0 |
Description | RES CHAS MNT 30 OHM 5% 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL250JB30R0 Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 30 Ohms | Size / Dimension 4.498" L x 3.032" W (114.00mm x 77.00mm) |
Tolerance ±5% | Height - Seated (Max) 2.224" (56.50mm) |
Power (Watts) 250W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,46700 € | 584,01 € |
| Unit Price without VAT: | 19,46700 € |
|---|---|
| Unit Price with VAT: | 23,16573 € |

