
KAL250FBR600 | |
|---|---|
DigiKey Part Number | KAL250FBR600-ND |
Manufacturer | |
Manufacturer Product Number | KAL250FBR600 |
Description | RES CHAS MNT 0.6 OHM 1% 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL250FBR600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 600 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.498" L x 3.032" W (114.00mm x 77.00mm) | |
Height - Seated (Max) | 2.224" (56.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,96800 € | 629,04 € |
| Unit Price without VAT: | 20,96800 € |
|---|---|
| Unit Price with VAT: | 24,95192 € |

