Similar

KAL250FB100R | |
|---|---|
DigiKey Part Number | KAL250FB100R-ND |
Manufacturer | |
Manufacturer Product Number | KAL250FB100R |
Description | RES CHAS MNT 100 OHM 1% 250W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL250FB100R Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 4.498" L x 3.032" W (114.00mm x 77.00mm) |
Tolerance ±1% | Height - Seated (Max) 2.224" (56.50mm) |
Power (Watts) 250W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC250100RF | TE Connectivity AMP Connectors | 0 | HSC250100RF-ND | 60,31600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,87300 € | 626,19 € |
| Unit Price without VAT: | 20,87300 € |
|---|---|
| Unit Price with VAT: | 24,83887 € |


