
KAL10JBR500 | |
|---|---|
DigiKey Part Number | KAL10JBR500-ND |
Manufacturer | |
Manufacturer Product Number | KAL10JBR500 |
Description | RES CHAS MNT 0.5 OHM 5% 12.5W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10JBR500 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 500 mOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±5% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,78136 € | 445,34 € |
| Unit Price without VAT: | 1,78136 € |
|---|---|
| Unit Price with VAT: | 2,11982 € |

