KAL10JB1K20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 2,71404 €
Datasheet
New at DigiKey
1.2 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAL10JB1K20

DigiKey Part Number
738-KAL10JB1K20-ND
Manufacturer
Manufacturer Product Number
KAL10JB1K20
Description
RES, WW, ALUM, 10W, 1.2 KOHM, 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL10JB1K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 275°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
1.2 kOhms
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Tolerance
±5%
Height - Seated (Max)
0.421" (10.70mm)
Power (Watts)
10W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKAL10JB1K20Stackpole Electronics Inc0738-NKAL10JB1K20-ND2,71404 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2501,58936 €397,34 €
Manufacturers Standard Package
Unit Price without VAT:1,58936 €
Unit Price with VAT:1,89134 €