
KAL10FBR750 | |
|---|---|
DigiKey Part Number | KAL10FBR750-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FBR750 |
Description | RES CHAS MNT 0.75 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FBR750 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 750 mOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,76720 € | 441,80 € |
| Unit Price without VAT: | 1,76720 € |
|---|---|
| Unit Price with VAT: | 2,10297 € |

