



KAL10FB5K00 | |
|---|---|
DigiKey Part Number | KAL10FB5K00-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FB5K00 |
Description | RES CHAS MNT 5K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FB5K00 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 5 kOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL10-5KF8 | Riedon products by Bourns | 551 | 696-UAL10-5KF8-ND | 4,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,64200 € | 26,42 € |
| 25 | 2,30000 € | 57,50 € |
| 50 | 2,08580 € | 104,29 € |
| 100 | 1,90360 € | 190,36 € |
| 250 | 1,70400 € | 426,00 € |
| 500 | 1,57914 € | 789,57 € |
| 1.000 | 1,47307 € | 1.473,07 € |
| 5.000 | 1,28443 € | 6.422,15 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

