



KAL10FB20R0 | |
|---|---|
DigiKey Part Number | KAL10FB20R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FB20R0 |
Description | RES CHAS MNT 20 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FB20R0 Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 20 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL10-20RF8 | Riedon products by Bourns | 480 | 696-UAL10-20RF8-ND | 4,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,28100 € | 22,81 € |
| 25 | 1,98120 € | 49,53 € |
| 50 | 1,79400 € | 89,70 € |
| 100 | 1,63450 € | 163,45 € |
| 250 | 1,46000 € | 365,00 € |
| 500 | 1,35080 € | 675,40 € |
| 1.000 | 1,25804 € | 1.258,04 € |
| 5.000 | 1,09305 € | 5.465,25 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |


