
KAL10FB1R69 | |
|---|---|
DigiKey Part Number | KAL10FB1R69-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FB1R69 |
Description | RES CHAS MNT 1.69 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.69 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FB1R69 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 1.69 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44840 € | 362,10 € |
| Unit Price without VAT: | 1,44840 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |

