Similar

KAL10FB15K0 | |
|---|---|
DigiKey Part Number | KAL10FB15K0-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FB15K0 |
Description | RES CHAS MNT 15K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FB15K0 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 15 kOhms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 12.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAL10-15KF8 | Riedon products by Bourns | 372 | 696-1424-ND | 4,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84488 € | 461,22 € |
| Unit Price without VAT: | 1,84488 € |
|---|---|
| Unit Price with VAT: | 2,19541 € |


