Parametric Equivalent
Parametric Equivalent

KAL10FB100R | |
|---|---|
DigiKey Part Number | 738-KAL10FB100R-ND |
Manufacturer | |
Manufacturer Product Number | KAL10FB100R |
Description | RES, WW, ALUM, 10W, 100 OHM, 1% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL10FB100R Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 100 Ohms | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Tolerance ±1% | Height - Seated (Max) 0.421" (10.70mm) |
Power (Watts) 10W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKAL10FB100R | Stackpole Electronics Inc | 0 | 738-NKAL10FB100R-ND | 2,71404 € | Parametric Equivalent |
| 810F100E | Ohmite | 476 | 810F100E-ND | 9,92000 € | Parametric Equivalent |
| UAL10-100RF8 | Riedon products by Bourns | 152 | 696-1490-ND | 5,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,46000 € | 365,00 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |




