Similar

KAL100JB20R0 | |
|---|---|
DigiKey Part Number | KAL100JB20R0-ND |
Manufacturer | |
Manufacturer Product Number | KAL100JB20R0 |
Description | RES CHAS MNT 20 OHM 5% 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL100JB20R0 Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 20 Ohms | Size / Dimension 3.504" L x 2.756" W (89.00mm x 70.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.791" (45.50mm) |
Power (Watts) 100W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC10020RJ | TE Connectivity Passive Product | 14 | A127589-ND | 15,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,30483 € | 618,29 € |
| Unit Price without VAT: | 10,30483 € |
|---|---|
| Unit Price with VAT: | 12,26275 € |


