
JW50ZT0R00 | |
|---|---|
DigiKey Part Number | JW50ZT0R00TR-ND - Tape & Reel (TR) JW50ZT0R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JW50ZT0R00 |
Description | RES 0 OHM JUMPER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JW50ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,01064 € | 2,66 € |
| 500 | 0,00940 € | 4,70 € |
| 1.000 | 0,00834 € | 8,34 € |
| 5.000 | 0,00646 € | 32,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00602 € | 60,20 € |
| 20.000 | 0,00570 € | 114,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

