
JW50ZA0R00 | |
|---|---|
DigiKey Part Number | JW50ZA0R00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | JW50ZA0R00 |
Description | RES 0 OHM JUMPER AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Metal Element |
Datasheet | Datasheet |
Category | Resistance |
Mfr | Tolerance |
Series | Composition |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Number of Terminations 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00582 € | 58,20 € |
| Unit Price without VAT: | 0,00582 € |
|---|---|
| Unit Price with VAT: | 0,00693 € |

