Parametric Equivalent
Parametric Equivalent

HVRW39FD1G00 | |
|---|---|
DigiKey Part Number | 738-HVRW39FD1G00-ND |
Manufacturer | |
Manufacturer Product Number | HVRW39FD1G00 |
Description | RES NET, HV, 1 GOHM, 1%, 100 PPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.5W, 1/2W Through Hole Resistor 2-SIP High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.100" W (7.62mm x 2.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,24312 € | 1.560,78 € |
| Unit Price without VAT: | 6,24312 € |
|---|---|
| Unit Price with VAT: | 7,42931 € |


